NIS4461MT4TXG

onsemi
863-NIS4461MT4TXG
NIS4461MT4TXG

Mfr.:

Description:
Resettable Fuses - PPTC +24 VOLT ELECTRONIC FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.867

Stock:
4.867
Can Dispatch Immediately
On Order:
3.000
Expected 5/26/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,97 € 1,97 €
1,33 € 13,30 €
1,20 € 120,00 €
1,13 € 282,50 €
1,09 € 545,00 €
1,06 € 1.060,00 €
Full Reel (Order in multiples of 3000)
1,01 € 3.030,00 €
0,989 € 5.934,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Resettable Fuses - PPTC
RoHS:  
NIS4461
PCB Mount
SMD/SMT
24 VDC
4.2 A
50 mOhms
WDFN-10
- 40 C
+ 125 C
Reel
Cut Tape
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 3000
Subcategory: PPTC Resettable Fuses
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99