NFAQ1560R43TL

onsemi
863-NFAQ1560R43TL
NFAQ1560R43TL

Mfr.:

Description:
Intelligent Power Modules - IPMs DIPS6 V3 RC 600V/15A LONG LEAD LOW NOISE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 790

Stock:
790 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,87 € 12,87 €
8,51 € 85,10 €
6,97 € 697,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 600 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: DIP-38
Packaging: Tube
Product Type: Intelligent Power Modules - IPMs
Series: NFAQ1560R43TL
Factory Pack Quantity: 400
Subcategory: Discrete and Power Modules
Technology: Si
Type: 3-Phase
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.