NFAM2512SCBUT

onsemi
863-NFAM2512SCBUT
NFAM2512SCBUT

Mfr.:

Description:
Intelligent Power Modules - IPMs SIC M3 1200V 25MOHM SPM31

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68
Can Dispatch Immediately
On Order:
90
Expected 4/28/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,28 € 72,28 €
55,03 € 550,30 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
RoHS:  
Brand: onsemi
Continuous Collector Current at 25 C: 70 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Height: 5.6 mm
Length: 54.5 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: DIP-39
Packaging: Tube
Pd - Power Dissipation: 187 W
Product Type: Intelligent Power Modules - IPMs
Rds On - Drain-Source Resistance: 35 mOhms
Series: NFAM2512SCBUT
Factory Pack Quantity: 90
Subcategory: Discrete and Power Modules
Technology: SiC
Type: Intelligent Power Module
Width: 31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NFAM Intelligent Power Modules (IPMs)

onsemi NFAM Intelligent Power Modules (IPMs) are highly integrated, compact solutions designed for efficient and reliable motor control in industrial and consumer applications. These onsemi IPMs combine gate drivers, protection features, and power transistors (typically IGBTs or MOSFETs) into a single package, simplifying design and reducing board space. With voltage ratings of 600V or 1200V and current capabilities from 10A to 75A, the NFAM series supports a wide range of motor types and power levels. Key features include under-voltage lockout, overcurrent protection, fault reporting, and optimized thermal performance. These modules are ideal for applications such as HVAC systems, washing machines, industrial pumps, and fans, offering enhanced efficiency, reduced EMI, and robust protection in demanding environments.