NFAM2065L4B

onsemi
863-NFAM2065L4B
NFAM2065L4B

Mfr.:

Description:
Intelligent Power Modules - IPMs 3 PHASE INVERTER IPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,26 € 18,26 €
11,99 € 107,91 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Intelligent Power Modules - IPMs
Brand: onsemi
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Continuous Collector Current at 25 C: 20 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package/Case: DIP-39
Packaging: Tube
Pd - Power Dissipation: 96 W
Product Type: Intelligent Power Modules - IPMs
Series: NFAM2065L4B
Factory Pack Quantity: 9
Subcategory: Discrete and Power Modules
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Vietnam
Country of Diffusion:
Korea, Republic of
The country is subject to change at the time of shipment.

Heat Pumps

The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

NFAM Intelligent Power Modules (IPMs)

onsemi NFAM Intelligent Power Modules (IPMs) are highly integrated, compact solutions designed for efficient and reliable motor control in industrial and consumer applications. These onsemi IPMs combine gate drivers, protection features, and power transistors (typically IGBTs or MOSFETs) into a single package, simplifying design and reducing board space. With voltage ratings of 600V or 1200V and current capabilities from 10A to 75A, the NFAM series supports a wide range of motor types and power levels. Key features include under-voltage lockout, overcurrent protection, fault reporting, and optimized thermal performance. These modules are ideal for applications such as HVAC systems, washing machines, industrial pumps, and fans, offering enhanced efficiency, reduced EMI, and robust protection in demanding environments.

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.