NE592N14G

863-NE592N14G
NE592N14G

Mfr.:

Description:
Video Amplifiers 2 Stage Diff Output Wideband Video

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Video Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
NE592
1 Channel
120 MHz
24 mA
0 C
+ 70 C
Through Hole
PDIP-14
Tube
Brand: onsemi
Pd - Power Dissipation: 1.44 W
Product: Video Amplifiers
Product Type: Video Amplifiers
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Unit Weight: 1,620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542330000
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.