NCV8415STT1G

onsemi
863-NCV8415STT1G
NCV8415STT1G

Mfr.:

Description:
MOSFETs SELF-PROTECTED LS DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.664

Stock:
2.664 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,471 € 4,71 €
0,412 € 41,20 €
0,389 € 194,50 €
Full Reel (Order in multiples of 1000)
0,37 € 370,00 €
0,369 € 738,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT223-4
N-Channel
1 Channel
46 V
1 A
185 mOhms
- 14 V, 14 V
1.6 V
- 40 C
+ 150 C
2.2 W
Enhancement
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: CZ
Country of Origin: MY
Fall Time: 29 us
Product Type: MOSFETs
Rise Time: 9 us
Series: NCV8415
Factory Pack Quantity: 1000
Subcategory: Transistors
Typical Turn-Off Delay Time: 70 us
Typical Turn-On Delay Time: 13 us
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCV8415 Self-Protected Low Side MOSFET Drivers

onsemi NCV8415 Self-Protected Low Side MOSFET Drivers are three-terminal, protected, smart, discrete FETs suitable for harsh automotive environments. NCV8415 components offer protection features, including Delta thermal shutdown, overcurrent, overtemperature, ESD, and integrated drain-to-gate clamping for overvoltage protection. Fault indication is available via the gate pin.