NCV8412ASTT1G

onsemi
863-NCV8412ASTT1G
NCV8412ASTT1G

Mfr.:

Description:
Power Switch ICs - Power Distribution SELF-PROTECTED LS DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.718

Stock:
1.718 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,834 € 0,83 €
0,642 € 6,42 €
0,593 € 14,83 €
0,54 € 54,00 €
0,514 € 128,50 €
0,498 € 249,00 €
Full Reel (Order in multiples of 1000)
0,48 € 480,00 €
0,473 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
Low Side
1 Output
5.9 A
5.9 A
460 mOhms
31 us
140 us
12 V
- 40 C
+ 150 C
SMD/SMT
SOT-223-4
NCV8412
Reel
Cut Tape
Brand: onsemi
Pd - Power Dissipation: 2.19 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

Low-Side Smart Discrete FETs

onsemi Low-Side Smart Discrete FETs can replace electromechanical relays and discrete circuits. These three-terminal-protected devices are suitable for harsh automotive environments. Protection features include Delta Thermal Shutdown, overcurrent, overtemperature, ESD, and integrated Drain to Gate clamping for over-voltage protection. onsemi Low-Side Smart Discrete FETs can switch various resistive, inductive, and capacitive loads.