NCV8405ASTT1G

onsemi
863-NCV8405ASTT1G
NCV8405ASTT1G

Mfr.:

Description:
Power Switch ICs - Power Distribution SELF PROTECTED LOW SIDE F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.486
Expected 6/9/2026
18.000
8.000
Expected 7/3/2026
10.000
Expected 7/20/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,679 € 6,79 €
0,614 € 15,35 €
0,542 € 54,20 €
0,507 € 126,75 €
0,486 € 243,00 €
Full Reel (Order in multiples of 1000)
0,455 € 455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,97 €
Min:
1

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Switch ICs - Power Distribution
RoHS:  
REACH - SVHC:
Low Side
1 Output
6 A
210 mOhms
20 us
110 us
40 V
- 40 C
+ 150 C
SMD/SMT
SOT-223-3
NCV8405A
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 1 W
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
854129010
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

NCV8405A/B Self-Protected Low Side Drivers

onsemi NCV8405A and NCV8405B Self-Protected Low Side Drivers are fully self‑protected, low‑side smart MOSFET drivers designed to provide reliable switching performance in harsh automotive and industrial environments. These three‑terminal devices integrate extensive protection features, including short‑circuit protection, thermal shutdown with automatic restart, overvoltage protection through internal drain‑to‑gate clamping, ESD protection, and strong dV/dt robustness, making the onsemi NCV8405A and NCV8405B drivers highly resilient in electrically demanding conditions.