NCV8187AMLE330TCG

onsemi
863-CV8187AMLE330TCG
NCV8187AMLE330TCG

Mfr.:

Description:
LDO Voltage Regulators 1.2A LDO Regulator, Low Dropout Voltage, Low Noise with Power Good Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.669

Stock:
16.669 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,458 € 4,58 €
0,401 € 10,03 €
0,365 € 36,50 €
0,347 € 86,75 €
0,331 € 165,50 €
0,322 € 322,00 €
Full Reel (Order in multiples of 3000)
0,303 € 909,00 €
0,294 € 1.764,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFNW-8
3.3 V
1.2 A
1 Output
Positive
30 uA
Fixed
- 40 C
+ 150 C
150 mV
NCV8187
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCV8187 1.2A LDO Linear Voltage Regulators

onsemi NCV8187 1.2A LDO Linear Voltage Regulators offer low quiescent current consumption, low dropout, low output noise, and a 75dB Power Supply Rejection Ratio (PSRR). The NCV8187 offers protection features such as Thermal Shutdown, Soft Start, and Current Limiting and also features a Power Good Output signal for easy MCU interfacing.