NCV8184PDR2G

onsemi
863-NCV8184PDR2G
NCV8184PDR2G

Mfr.:

Description:
LDO Voltage Regulators 70mA SNGL TRCKNG REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
2.500
Expected 6/12/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,25 € 1,25 €
0,912 € 9,12 €
0,823 € 20,58 €
0,73 € 73,00 €
0,685 € 171,25 €
0,659 € 329,50 €
0,651 € 651,00 €
Full Reel (Order in multiples of 2500)
0,595 € 1.487,50 €
0,581 € 2.905,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
- 3 V to 42 V
70 mA
1 Output
Negative, Positive
70 uA
26 V
Adjustable
+ 150 C
100 mV
AEC-Q100
NCV8184
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: CZ
Country of Origin: PH
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 3 mV
Load Regulation: 3 mV
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Reference Voltage: 2.1 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99