NCV8184DR2G

onsemi
863-NCV8184DR2G
NCV8184DR2G

Mfr.:

Description:
LDO Voltage Regulators 70mA Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.387
Expected 6/5/2026
2.500
Expected 6/16/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,894 € 0,89 €
0,642 € 6,42 €
0,58 € 14,50 €
0,511 € 51,10 €
0,478 € 119,50 €
0,458 € 229,00 €
0,446 € 446,00 €
Full Reel (Order in multiples of 2500)
0,412 € 1.030,00 €
0,402 € 2.010,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
70 mA
1 Output
Negative, Positive
70 uA
5.7 V
26 V
Adjustable
- 40 C
+ 150 C
100 mV
AEC-Q100
NCV8184
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 150 mV
Ib - Input Bias Current: 50 uA
Line Regulation: 3 mV
Load Regulation: 3 mV
Product Type: LDO Voltage Regulators
Reference Voltage: 2.1 V
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.