NCV8164ASN280T1G

onsemi
863-NCV8164ASN280T1G
NCV8164ASN280T1G

Mfr.:

Description:
LDO Voltage Regulators 300mA LDO Regulator, Ultra-Low Noise, High PSRR with Power Good 2.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.226

Stock:
2.226 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,464 € 0,46 €
0,325 € 3,25 €
0,291 € 7,28 €
0,253 € 25,30 €
0,235 € 58,75 €
0,224 € 112,00 €
0,215 € 215,00 €
Full Reel (Order in multiples of 3000)
0,194 € 582,00 €
0,188 € 1.128,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
NCV8164
Reel
Cut Tape
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCV8164 300mA LDO Regulators

onsemi NCV8164 300mA LDO Regulators are the next generation of high PSRR, ultra-low noise, and low dropout regulators with Power Good (PG) open collector output. These regulators are designed to meet the requirements of RF and sensitive analog circuits and to provide low quiescent current. onsemi NV8164 LDO Regulators offer excellent load/line transients and work with a 1µF input and a 1µF output ceramic capacitor. These regulators are available in different packages, such as the industry-standard TSOP-5, WDFNW6 0.65P (2mm x 2mm), and DFNW8 0.65P (3mm x 3mm). Typical applications include communication systems, in-vehicle networking, general-purpose automotive, telematics, infotainment, and clusters.