NCV8154MW120180TBG

onsemi
863-NCV8154MW120180T
NCV8154MW120180TBG

Mfr.:

Description:
LDO Voltage Regulators DUAL 300 MA, LOW IQ, LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 995

Stock:
995 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 995 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,438 € 4,38 €
0,393 € 9,83 €
0,344 € 34,40 €
0,321 € 80,25 €
0,306 € 153,00 €
0,295 € 295,00 €
Full Reel (Order in multiples of 3000)
0,268 € 804,00 €
0,262 € 1.572,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
1.2 V, 1.8 V
300 mA
2 Output
Positive
55 uA
1.9 V
5.25 V
75 dB
Fixed
- 40 C
+ 125 C
335 mV
AEC-Q100
NCV8154
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 430 mV
Line Regulation: 0.02 %/V
Load Regulation: 15 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 3 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.