NCV8133BMX120TCG

onsemi
863-NCV8133BMX120TCG
NCV8133BMX120TCG

Mfr.:

Description:
LDO Voltage Regulators 500MA VLDO BIAS RAIL CMOS 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,193 € 1,93 €
0,17 € 4,25 €
0,145 € 14,50 €
0,123 € 30,75 €
0,119 € 59,50 €
0,115 € 115,00 €
0,105 € 262,50 €
Full Reel (Order in multiples of 5000)
0,104 € 520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-6
1.2 V
500 mA
1 Output
Positive
800 mV
5.5 V
70 dB
Fixed
- 40 C
+ 125 C
140 mV
AEC-Q100
NCV8133
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 300 mV
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.