NCV8130BMX120TCG

onsemi
863-NCV8130BMX120TCG
NCV8130BMX120TCG

Mfr.:

Description:
LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 841

Stock:
841 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,301 € 0,30 €
0,208 € 2,08 €
0,185 € 4,63 €
0,16 € 16,00 €
0,147 € 36,75 €
0,14 € 70,00 €
0,134 € 134,00 €
0,129 € 322,50 €
Full Reel (Order in multiples of 5000)
0,12 € 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-6
1.2 V
300 mA
1 Output
Positive
800 mV
5.5 V
65 dB
Fixed
- 40 C
+ 125 C
75 mV
AEC-Q100
NCV8130
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: US
Dropout Voltage - Max: 175 mV
Ib - Input Bias Current: 110 uA
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 1,870 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99