NCV8130BMX080TCG

onsemi
863-NCV8130BMX080TCG
NCV8130BMX080TCG

Mfr.:

Description:
LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS 0.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.829

Stock:
3.829 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,284 € 0,28 €
0,199 € 1,99 €
0,177 € 4,43 €
0,152 € 15,20 €
0,141 € 35,25 €
0,133 € 66,50 €
0,128 € 128,00 €
0,123 € 307,50 €
Full Reel (Order in multiples of 5000)
0,114 € 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-6
800 mV
300 mA
1 Output
Positive
800 mV
5.5 V
65 dB
Fixed
- 40 C
+ 125 C
75 mV
AEC-Q100
NCV8130
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Dropout Voltage - Max: 175 mV
Ib - Input Bias Current: 110 uA
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99