NCV8130AMX090TCG

onsemi
863-NCV8130AMX090TCG
NCV8130AMX090TCG

Mfr.:

Description:
LDO Voltage Regulators 300MA VLDO BIAS RAIL CMOS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,183 € 1,83 €
0,161 € 4,03 €
0,138 € 13,80 €
0,126 € 31,50 €
0,12 € 60,00 €
0,114 € 114,00 €
0,107 € 267,50 €
Full Reel (Order in multiples of 5000)
0,102 € 510,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-6
900 mV
300 mA
1 Output
Positive
80 dB
Fixed
- 40 C
+ 125 C
75 mV
Reel
Cut Tape
Brand: onsemi
Dropout Voltage - Max: 175 mV
Ib - Input Bias Current: 80 uA
Line Regulation: 0.01 %/V
Load Regulation: 1.5 mV
Operating Supply Current: 500 nA
Operating Temperature Range: - 40 C to + 125 C
Product: Voltage Regulator
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: CMOS
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.