NCV81071AZR2G

onsemi
863-NCV81071AZR2G
NCV81071AZR2G

Mfr.:

Description:
Gate Drivers DUAL 5 A HIGH SPEED LOW-SIDE MOSFET DRIVERS WITH ENABLE FOR AUTOMOTIVE (AECQ100 GRADE 1)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.997

Stock:
2.997 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,24 € 2,24 €
1,44 € 14,40 €
1,29 € 32,25 €
1,07 € 107,00 €
0,998 € 249,50 €
0,877 € 438,50 €
0,764 € 764,00 €
Full Reel (Order in multiples of 3000)
0,695 € 2.085,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Drivers
Low-Side
SMD/SMT
MSOP-8
2 Output
6 A
4.5 V
20 V
Inverting
8 ns
8 ns
- 40 C
+ 140 C
NCV81071
Reel
Cut Tape
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 29 ns
Maximum Turn-On Delay Time: 29 ns
Operating Supply Current: 1.4 mA
Product Type: Gate Drivers
Propagation Delay - Max: 29 ns
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390070
ECCN:
EAR99