NCV78L12ABPG

onsemi
863-NCV78L12ABPG
NCV78L12ABPG

Mfr.:

Description:
Linear Voltage Regulators ANA POS VREG 12V 100mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,267 € 0,27 €
0,182 € 1,82 €
0,161 € 4,03 €
0,138 € 13,80 €
0,126 € 31,50 €
0,12 € 60,00 €
0,114 € 114,00 €
0,101 € 202,00 €
0,099 € 396,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
NCV78L12A
Through Hole
TO-92-3
1 Output
Positive
12 V
100 mA
Fixed
- 40 C
+ 125 C
4.2 mA
AEC-Q100
Bulk
Brand: onsemi
Country of Assembly: CN
Country of Diffusion: CZ
Country of Origin: CZ
Line Regulation: 250 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 625 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 453,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99