NCV7812ABTG

863-NCV7812ABTG
NCV7812ABTG

Mfr.:

Description:
Linear Voltage Regulators ANA 2.2A 12V VREG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.569

Stock:
1.569 Can Dispatch Immediately
Quantities greater than 1569 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,727 € 7,27 €
0,618 € 30,90 €
0,475 € 47,50 €
0,42 € 210,00 €
0,367 € 367,00 €
0,293 € 732,50 €
0,288 € 1.339,20 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
NCV7812
Through Hole
TO-220-3
1 Output
Positive
12 V
1 A
Fixed
14 V
35 V
- 40 C
+ 125 C
3.4 mA
AEC-Q100
Tube
Brand: onsemi
Line Regulation: 2.2 mV
Load Regulation: 25 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 60 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 2,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.