NCV7546MWTXG

onsemi
863-NCV7546MWTXG
NCV7546MWTXG

Mfr.:

Description:
Gate Drivers AUTOMOTIVE DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.340

Stock:
2.340 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,61 € 36,10 €
3,33 € 83,25 €
3,02 € 302,00 €
2,87 € 717,50 €
2,78 € 1.390,00 €
2,64 € 2.640,00 €
Full Reel (Order in multiples of 2500)
2,61 € 6.525,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Half-Bridge
SMD/SMT
QFNW-40
6 Driver
6 Output
7 V
18 V
- 40 C
+ 125 C
NCV7546
Reel
Cut Tape
Brand: onsemi
Moisture Sensitive: Yes
Operating Supply Current: 6.2 mA
Product Type: Gate Drivers
Propagation Delay - Max: 100 ns
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCV7546 FLEXMOS™ Half-Bridge MOSFET Pre-Driver

onsemi NCV7546 FLEXMOS™ Half-Bridge MOSFET Pre-Driver is a programmable, six-channel half-bridge MOSFET pre-driver optimized for driving logic-level NMOS FETs. The NCV7546 is controllable by a combination of serial SPI and CMOS-compatible parallel inputs. An internal power-on reset provides controlled power-up. A reset input allows external re-initialization, and a failsafe input enables the device to be safely disabled in the event of a system upset. Each channel independently monitors its external MOSFETs’ drain-source voltages for fault conditions. Overload detection thresholds are SPI-selectable, and the NCV7546 allows different detection thresholds for each channel.