NCV57091BDWR2G

onsemi
863-NCV57091BDWR2G
NCV57091BDWR2G

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER IN 8-PIN WIDE BODY PACKAGE
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,58 € 1.580,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-8
NCD57090
Reel
Brand: onsemi
Product Type: Gate Drivers
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCx57091 IGBT/MOSFET Gate Drivers

onsemi NCx57091 IGBT/MOSFET Gate Drivers are high-current single-channel drivers with 5kVRMS internal galvanic isolation. These drivers accept complementary inputs and offer options such as active miller clamp, negative power supply, and separate high/low driver outputs for system design convenience. The IGBT/MOSFET gate drivers accommodate a wide range of input bias voltage and signal levels from 3.3V to 20V and are available in the SOIC-8 package. Typical applications include motor control, Uninterruptible Power Supplies (UPS), automotive applications, industrial power supplies, and solar inverters.

Pairing Gate Drivers with EliteSiC MOSFETs

Energy Infrastructure applications like EV charging, energy storage, Uninterruptible Power Systems (UPS), and solar are pushing system power levels to hundreds of kilowatts and even megawatts. These high-power applications employ half bridge, full bridge, and 3-phase topologies duty cycling up to six switches for inverters and BLDC. Depending on the power level and switching speeds, system designers look to various switch technologies, including silicon, IGBTs, and SiC, to best fit application requirements.