NCV57081CDR2G

onsemi
863-NCV57081CDR2G
NCV57081CDR2G

Mfr.:

Description:
Gate Drivers ISOLATED DRIVER IN A COMPACT 8-PIN PACKAGE FOR LOW END COST & BOARD SPACE SENSITIVE APPLICATIONS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.386

Stock:
2.386 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,21 € 4,21 €
3,21 € 32,10 €
2,96 € 74,00 €
2,68 € 268,00 €
2,55 € 637,50 €
2,47 € 1.235,00 €
2,43 € 2.430,00 €
Full Reel (Order in multiples of 2500)
2,33 € 5.825,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
SMD/SMT
SOIC-8
NCD57081
Reel
Cut Tape
Brand: onsemi
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCx57081 IGBT/MOSFET Gate Drivers

onsemi NCx57081 IGBT/MOSFET Gate Drivers are high-current single-channel IGBT/MOSFET gate drivers with 3.75kVRMS internal galvanic isolation. These drivers accept complementary inputs and offer options such as active miller clamp, negative power supply, and separate high/low driver outputs for system design convenience. The NCx57081 drivers accommodate a wide range of input bias voltage and signal levels from 3.3V to 20V and are available in a narrow-body SOIC-8 package. Typical applications include motor control, Uninterruptible Power Supplies (UPS), automotive applications, industrial power supplies, solar inverters, and HVAC.