NCV4296-2CSN50T1G

onsemi
863-NCV4296-2CSN50T1
NCV4296-2CSN50T1G

Mfr.:

Description:
LDO Voltage Regulators 5V/30MA LDO W INH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.676

Stock:
5.676 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,525 € 0,53 €
0,371 € 3,71 €
0,333 € 8,33 €
0,29 € 29,00 €
0,27 € 67,50 €
0,258 € 129,00 €
0,248 € 248,00 €
Full Reel (Order in multiples of 3000)
0,228 € 684,00 €
0,222 € 1.332,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
30 mA
1 Output
Positive
160 uA
3.5 V
45 V
60 dB
Fixed
- 40 C
+ 150 C
65 mV
AEC-Q101
NCV4296-2C
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 250 mV
Line Regulation: 5 mV
Load Regulation: 3 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: LDO with Inhibit
Voltage Regulation Accuracy: 4 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.