NCV333ASN2T1G

onsemi
863-NCV333ASN2T1G
NCV333ASN2T1G

Mfr.:

Description:
Operational Amplifiers - Op Amps NCV333A TSOP 5L TSOP-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19.686

Stock:
19.686 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,628 € 0,63 €
0,447 € 4,47 €
0,402 € 10,05 €
0,352 € 35,20 €
0,328 € 82,00 €
0,314 € 157,00 €
0,302 € 302,00 €
Full Reel (Order in multiples of 3000)
0,278 € 834,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
350 kHz
150 mV/us
10 uV
200 pA
5.5 V
1.8 V
17 uA
11 mA
123 dB
62 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
NCS333
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCxx333 Zero Drift Operational Amplifiers

onsemi NCxx333 Zero Drift Operational Amplifiers deliver premium analog performances for front end amplifier circuits and power management designs. A comprehensive choice of packages matching industry standard pinouts, addressing the various form factor requirements for automotive, industrial, telecom, wearable, Internet-of-Things, test equipment, and instrumentation.

Current Sense Amplifiers

onsemi Current Sense Amplifiers monitor current consumption, providing critical information that can assist in the safety and diagnostic functions in a system. These Current Sense Amplifiers minimize BOM space and allow for system flexibility. They are low-cost, highly accurate, power-efficient, and offer minimal impact to battery life. onsemi offers cost-effective standalone Op-Amps and Current Sense Amplifiers that integrate external resistors to offer higher accuracy, smaller solution.