NCV33272ADR2G

onsemi
863-NCV33272ADR2G
NCV33272ADR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL HI SPEED BIP OP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.626

Stock:
4.626 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,636 € 0,64 €
0,476 € 4,76 €
0,437 € 10,93 €
0,396 € 39,60 €
0,376 € 94,00 €
0,364 € 182,00 €
0,354 € 354,00 €
Full Reel (Order in multiples of 2500)
0,338 € 845,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
24 MHz
10 V/us
2 mV
650 nA
36 V, +/- 18 V
3 V, +/- 1.5 V
4.3 mA
37 mA
80 dB
18 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MC33272A
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: High Slew Rate Amplifier
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: CZ
Country of Origin: PH
In - Input Noise Current Density: 500 fA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Bipolar
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99