NCV3065DR2G

onsemi
863-NCV3065DR2G
NCV3065DR2G

Mfr.:

Description:
Switching Voltage Regulators Buck / Boost / Inverting Regulator Switching Constant Current 1.5 A, for HB-LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.059

Stock:
2.059 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,946 € 9,46 €
0,857 € 21,43 €
0,814 € 81,40 €
0,765 € 191,25 €
0,736 € 368,00 €
0,73 € 730,00 €
Full Reel (Order in multiples of 2500)
0,683 € 1.707,50 €
0,636 € 3.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
3 V to 8 V
1.5 A
40 V
250 kHz
AEC-Q100
NCP3065
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Synchronous Buck Regulator
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.