NCV3063DR2G

onsemi
863-NCV3063DR2G
NCV3063DR2G

Mfr.:

Description:
Switching Voltage Regulators 1.5 A DCDC SW REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37.991

Stock:
37.991 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,15 € 1,15 €
0,839 € 8,39 €
0,759 € 18,98 €
0,673 € 67,30 €
0,632 € 158,00 €
0,587 € 293,50 €
0,572 € 572,00 €
Full Reel (Order in multiples of 2500)
0,524 € 1.310,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Boost, Buck
1.25 V to 40 V
1.5 A
1 Output
3 V
40 V
150 kHz
- 40 C
+ 125 C
AEC-Q100
NCV3063
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Voltage: 3 V to 40 V
Operating Supply Current: 7 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Power Switching Regulator
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99