NCV2903DMR2G

onsemi
863-NCV2903DMR2G
NCV2903DMR2G

Mfr.:

Description:
Analog Comparators 2-36V Dual Extended Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.543

Stock:
6.543 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,292 € 0,29 €
0,202 € 2,02 €
0,18 € 4,50 €
0,155 € 15,50 €
0,143 € 35,75 €
0,136 € 68,00 €
0,13 € 130,00 €
0,126 € 252,00 €
Full Reel (Order in multiples of 4000)
0,117 € 468,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
2 Channel
Open Collector
1.5 us
General Purpose
2 V
36 V
1 mA
16 mA
7 mV
250 nA
- 40 C
+ 125 C
NCV2903
Reel
Cut Tape
MouseReel
Brand: onsemi
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Qualification: AEC-Q100
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.