NCV272DR2G

onsemi
863-NCV272DR2G
NCV272DR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ BW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.092

Stock:
3.092 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,835 € 8,35 €
0,757 € 18,93 €
0,671 € 67,10 €
0,629 € 157,25 €
0,605 € 302,50 €
0,587 € 587,00 €
Full Reel (Order in multiples of 2500)
0,545 € 1.362,50 €
0,523 € 2.615,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.2 MHz
2.6 V/us
5 mV
150 pA
16 V
2.7 V
550 uA
13 mA
69 dB
30 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TLV272
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: JP
Country of Origin: PH
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99