NCV272DMR2G

onsemi
863-NCV272DMR2G
NCV272DMR2G

Mfr.:

Description:
Operational Amplifiers - Op Amps R2R DUAL AMPLIFIER 3MHZ OPAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 408

Stock:
408
Can Dispatch Immediately
On Order:
8.000
Expected 6/8/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,688 € 0,69 €
0,488 € 4,88 €
0,438 € 10,95 €
0,383 € 38,30 €
0,356 € 89,00 €
0,34 € 170,00 €
0,327 € 327,00 €
0,318 € 636,00 €
Full Reel (Order in multiples of 4000)
0,30 € 1.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
3.2 MHz
2.6 V/us
5 mV
150 pA
16 V
2.7 V
550 uA
13 mA
69 dB
30 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
TLV272
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: MY
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

TLV27x & NCV27x Operational Amplifiers

onsemi TLV27x and NCV27x Operational Amplifiers provide rail-to-rail output operation, and the output can swing within 320mV to the positive rail and 50mV to the negative rail. This rail-to-rail operation optimizes the entire supply voltage range while taking advantage of 3MHz bandwidth. onsemi TLV27x and NCV27x Op-Amps can operate on a supply voltage as low as 2.7V over a -40°C to +125°C temperature range. These op-amps can run on a supply voltage as high as 16V (single) and 36V (dual quad). Typical applications include notebook computers, portable instruments, signal conditioning, automotive, power supplies, and current sensing.