NCV1117DT15RKG

onsemi
863-NCV1117DT15RKG
NCV1117DT15RKG

Mfr.:

Description:
LDO Voltage Regulators 1.5V 1.0A Automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.700

Stock:
4.700 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,602 € 0,60 €
0,427 € 4,27 €
0,383 € 9,58 €
0,335 € 33,50 €
0,312 € 78,00 €
0,298 € 149,00 €
0,286 € 286,00 €
Full Reel (Order in multiples of 2500)
0,266 € 665,00 €
0,259 € 1.295,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
1.5 V
1 A
1 Output
Positive
6 mA
1.4 V
20 V
Fixed
- 40 C
+ 125 C
950 mV
AEC-Q100
NCV1117
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 1.1 V at 100 mA
Ib - Input Bias Current: 3.6 mA
Line Regulation: 0.3 mV
Load Regulation: 2.3 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.