NCT75DR2G

onsemi
863-NCT75DR2G
NCT75DR2G

Mfr.:

Description:
Board Mount Temperature Sensors 2-Channel Digital Thermometer w/ Alarm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.117

Stock:
7.117 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,516 € 0,52 €
0,449 € 2,25 €
0,397 € 3,97 €
0,378 € 18,90 €
0,36 € 36,00 €
0,324 € 162,00 €
0,307 € 307,00 €
Full Reel (Order in multiples of 2500)
0,288 € 720,00 €
0,281 € 1.405,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 3 C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product: Thermometers and Thermostats
Product Type: Board Mount Temperature Sensor ICs
Series: NCT75
Factory Pack Quantity: 2500
Subcategory: Sensors
Unit Weight: 72 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

NCT75 Temperature Sensor

onsemi NCT75 Two-Wire Programmable Temperature Sensor features internal registers accessed via the SMBus/I2C interface. This access allows for current temperature reading, changes to configuration settings, and adjustment to temperature limits. An open-drain over-temperature/interrupt output pin, operated in either comparator or interrupt mode, signals out-of-limit conditions. NCT75 features a high-resolution 12-bit analog-to-digital converter and a shut-down mode to conserve power.