NCT72CMTR2G

onsemi
863-NCT72CMTR2G
NCT72CMTR2G

Mfr.:

Description:
Board Mount Temperature Sensors REMOTE THERMAL SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11.879
Expected 3/31/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,06 € 2,06 €
1,40 € 14,00 €
1,19 € 119,00 €
1,12 € 560,00 €
1,08 € 1.080,00 €
1,07 € 2.140,00 €
Full Reel (Order in multiples of 3000)
1,05 € 3.150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
2-Wire, I2C, SMBus
2.8 V
3.6 V
Local, Remote
8 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product: Temperature Monitors
Product Type: Board Mount Temperature Sensor ICs
Series: NCT72
Factory Pack Quantity: 3000
Subcategory: Sensors
Type: Temperature Monitor
Unit Weight: 8,510 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99