NCP81568MNTXG

onsemi
863-NCP81568MNTXG
NCP81568MNTXG

Mfr.:

Description:
Switching Voltage Regulators DERIVATIVE OF NCP81526MNTXG FOR THE INDUSTRIAL MARKET. ELECTRICAL SPECS TESTED FROM -40C TO 100C.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.180

Stock:
2.180 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,86 € 2,86 €
2,15 € 21,50 €
1,98 € 49,50 €
1,78 € 178,00 €
1,69 € 422,50 €
1,63 € 815,00 €
1,58 € 1.580,00 €
Full Reel (Order in multiples of 2500)
1,51 € 3.775,00 €
1,49 € 7.450,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-48
Buck
50 A
1 Output
4.75 V
5.25 V
12.5 mA
600 kHz
- 40 C
+ 125 C
NCP81568
Reel
Cut Tape
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: TH
Input Voltage: 4.75 V to 5.25 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCP81568 Switching Voltage Regulator

onsemi NCP81568 Switching Voltage Regulator is a single‐phase voltage regulator with SVID interface for computing applications. This switching voltage regulator is a high-performance, low-bias current, single-phase single rail regulator with integrated power MOSFET. The NCP81568 regulator features an ultra-low offset IOUT monitor with DCR sense and differential remote output voltage sensing. This device is able to deliver up to 20.25A TDC and 40A ICCMAX output current on an adjustable output. The NCP81568 regulator comes with an ultra-low offset current monitor amplifier with programmable offset compensation for high-accuracy current monitoring. This regulator is available in QFN48, 6mm x 6mm, 0.4mm pitch package and is a Pb-Free device. The NCP81568 switching voltage regulator is ideal for desktops, notebooks, and ultra-book computers.