NCP81246MNTXG

onsemi
863-NCP81246MNTXG
NCP81246MNTXG

Mfr.:

Description:
Switching Controllers INDUSTRIAL TEMPERATURE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
10.000 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,52 € 2,52 €
1,89 € 18,90 €
1,73 € 43,25 €
1,56 € 156,00 €
1,47 € 367,50 €
1,44 € 720,00 €
1,40 € 1.400,00 €
Full Reel (Order in multiples of 2500)
1,30 € 3.250,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Buck
3 Output
300 kHz to 750 kHz
100 %
2.1 V
130 uA
- 40 C
+ 100 C
SMD/SMT
QFN-52
Reel
Cut Tape
MouseReel
Brand: onsemi
Fall Time: 2.5 ns
Isolation: Non-Isolated
Operating Supply Current: 26 mA
Operating Supply Voltage: 4.75 V to 5.25 V
Product: Controllers
Product Type: Switching Controllers
Rise Time: 100 ns
Series: NCP81246
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.