NCP81239AMNTXG

onsemi
863-NCP81239AMNTXG
NCP81239AMNTXG

Mfr.:

Description:
Switching Controllers I2C CONFIG 4 SWITCH

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.278

Stock:
10.278 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,82 € 18,20 €
1,67 € 41,75 €
1,50 € 150,00 €
1,42 € 355,00 €
1,32 € 660,00 €
1,27 € 1.270,00 €
Full Reel (Order in multiples of 2500)
1,20 € 3.000,00 €
1,18 € 5.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
150 kHz to 1.2 MHz
5 V
97 mA
- 40 C
+ 100 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Isolation: Non-Isolated
Operating Supply Voltage: 5 V
Product Type: Switching Controllers
Series: NCP81239A
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 74,240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

NCP81239 4-Switch Buck-Boost Controller

onsemi NCP81239 4-Switch Buck-Boost Controller is designed for converting battery or adapter voltage into supply rails. The NCP81239 controller is fully compliant with the USB Power Delivery Specification when used in collaboration with a USB PD or C−Type Interface Controller. The USB Power Delivery (PD) Controller drives 4 NMOSFET switches which buck or boost and provide role swap function. The role swap function is specified in the USB Power Delivery Specification, which is excellent for all USB PD applications. The buck-boost controller has an operating supply and load range of 4.5V to 28V. The NCP81239 is developed for applications requiring dynamically-controlled slew-rate-limited output voltage. The slew-rate-limited output voltage requires either voltage higher or lower than the input voltage. The 4-Switch buck-boost controller has an I2C interface.
Learn more