NCP81232MNTXG

onsemi
863-NCP81232MNTXG
NCP81232MNTXG

Mfr.:

Description:
Switching Controllers Dual-Ch/Multi-Phase

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,43 € 2,43 €
1,81 € 18,10 €
1,66 € 41,50 €
1,49 € 149,00 €
1,41 € 352,50 €
1,36 € 680,00 €
1,32 € 1.320,00 €
1,28 € 3.200,00 €
Full Reel (Order in multiples of 5000)
1,26 € 6.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 1.2 MHz
5.35 V
- 40 C
+ 100 C
SMD/SMT
QFN-40
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: US
Description/Function: Multi phase controller with dual loop capability, configurable, DrMOS compatible
Fall Time: 10 ns
Isolation: Non-Isolated
Operating Supply Current: 18 mA
Operating Supply Voltage: 4.5 V to 20 V
Output Type: Open Drain
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 10 ns
Series: NCP81232
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 117,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99