NCP785AH150T1G

onsemi
863-NCP785AH150T1G
NCP785AH150T1G

Mfr.:

Description:
Linear Voltage Regulators HV LINEAR REG 10MA 15V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.853

Stock:
1.853
Can Dispatch Immediately
On Order:
2.500
Expected 5/5/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,791 € 0,79 €
0,567 € 5,67 €
0,511 € 12,78 €
0,45 € 45,00 €
0,421 € 105,25 €
0,402 € 201,00 €
0,388 € 388,00 €
Full Reel (Order in multiples of 2500)
0,375 € 937,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Linear Voltage Regulators
RoHS:  
NCP785A
SMD/SMT
SOT-89-3
1 Output
Positive
15 V
10 mA
Fixed
25 V
450 V
- 40 C
+ 85 C
18 uA
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Line Regulation: 0.1 %/V
Load Regulation: 0.66 %
Moisture Sensitive: Yes
Product: Linear Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: High-Performance
Unit Weight: 130,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

onsemi NCP785A High PSRR Linear Regulators

onsemi NCP785A High PSRR Linear Regulators offer a very wide operating input voltage range of up to 450VDC. They have an output current of up to 10mA and are ideal for high-input voltage applications. The NCP785A family offers ±5% initial accuracy, extremely high-power supply rejection ratio and ultra-low quiescent current. They are ideal for harsh environment applications and optimized for high-voltage line and load transients. The NCP785A is offered in fixed output voltage options 3.3V, 5.0V, 12V and 15V. SOT−89 package offers good thermal performance.
Learn More