NCP752AMX28TCG

onsemi
863-NCP752AMX28TCG
NCP752AMX28TCG

Mfr.:

Description:
LDO Voltage Regulators 200 MA LDO ULTRA- LOW IQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.019

Stock:
1.019 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,506 € 5,06 €
0,452 € 11,30 €
0,392 € 39,20 €
0,364 € 91,00 €
0,347 € 173,50 €
0,333 € 333,00 €
0,262 € 655,00 €
Full Reel (Order in multiples of 5000)
0,201 € 1.005,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-6
2.8 V
200 mA
1 Output
Positive
12 uA
Fixed
- 40 C
+ 125 C
130 mV
NCP752
Reel
Cut Tape
MouseReel
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

NCP752 Ultra-Low Noise, Low Dropout Voltage Regula

onsemiconductor NCP752 Ultra-Low Noise, Low Dropout Voltage Regulators with open drain PG flag are 200mA, ultra-low quiescent current, IQ 12µA LDO voltage regulators for noise-sensitive RF applications. NCP752 provides the designer with a very stable, ±2% voltage accuracy with an ultra-low noise rating of 11.5 VRMS, high Power Supply Rejection Ratio (PSRR) of 68dB at 1kHz (typ.), and very good load/line transient response. NCP752's adaptive ground current ensures the device only consumes 12µA of quiescent current at no−load condition. In addition, NCP752 does not require an extra noise bypass capacitor to achieve ultra-low noise performance. The device is fully protected in case of output overload, output short circuit condition, and overheating. NCP752 Low Dropout Voltage Regulators are an ideal choice for battery-powered portable applications such as PDAs, mobile phones, GPS, smartphones, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, and medical devices.
Learn More