NCP718ASN500T1G

onsemi
863-NCP718ASN500T1G
NCP718ASN500T1G

Mfr.:

Description:
LDO Voltage Regulators 300 MA LOW IQ WIDE INPUT 5.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.565

Stock:
13.565
Can Dispatch Immediately
On Order:
24.000
Expected 9/25/2026
27.000
Expected 11/3/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1680
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,293 € 2,93 €
0,27 € 6,75 €
0,221 € 22,10 €
0,212 € 53,00 €
0,206 € 103,00 €
0,189 € 189,00 €
Full Reel (Order in multiples of 3000)
0,189 € 567,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
5 V
300 mA
1 Output
Positive
4 uA
60 dB
Fixed
- 40 C
+ 125 C
240 mV
NCP718
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 380 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Operating Temperature Range: - 40 C to + 125 C
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 2 %
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Industrial Motor Drives

onsemi Industrial Motor Drives are designed for global sustainability, supplying efficient, renewable technologies and intelligent power. According to the 2020 Motor System Market Analysis (MSMA), published by the US Department of Energy (DOE), industrial pumps and drives annually consume almost 15% of the total US grid. The 2020 MSMA also estimates that 32.3 million metric tons of CO2 emissions can be saved annually using VFDs. onsemi manufactures a broad range of VFD semiconductor components, including gate drivers, MOSFETs, IGBTs, and EliteSiC.

NCP718 LDO Voltage Regulators

onsemi NCP718 LDO Voltage Regulators are 300mA LDO linear voltage regulators. These NCP718 regulators are very stable and accurate devices with ultra-low quiescent current consumption and a wide input voltage range (up to 24V). onsemi NCP718 LDO voltage regulators incorporate protection features like thermal shutdown and current limiting. These regulators operate at 2.5V to 24V operating voltage range. Typical applications include wireless chargers, portable equipment, and communication systems.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

Wide Vin/Vout Low Dropout (LDO) Regulators

onsemi Wide VIN/VOUT Low Dropout (LDO) Regulators offer ultra-low quiescent current, fast transient response, and high input and output voltage ranges. Additional features, such as high Power Supply Rejection Ratio (PSRR) and low-noise are also available as options. These devices are designed to meet a variety of applications, such as Wi-Fi® connectivity, automotive, multi-battery powered equipment, and industrial motor control.