NCP718ASN330T1G

onsemi
863-NCP718ASN330T1G
NCP718ASN330T1G

Mfr.:

Description:
LDO Voltage Regulators 300 MA LOW IQ WIDE INPUT 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.187

Stock:
21.187
Can Dispatch Immediately
On Order:
12.000
Expected 10/16/2026
Factory Lead Time:
35
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,292 € 2,92 €
0,269 € 6,73 €
0,224 € 22,40 €
0,216 € 54,00 €
0,206 € 103,00 €
0,182 € 182,00 €
Full Reel (Order in multiples of 3000)
0,173 € 519,00 €
0,17 € 1.020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TSOT-23-5
3.3 V
300 mA
1 Output
Positive
4 uA
60 dB
Fixed
- 40 C
+ 125 C
275 mV
NCP718
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 440 mV
Line Regulation: 10 mV
Load Regulation: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear
Voltage Regulation Accuracy: 2 %
Unit Weight: 35 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99