NCP717CMX285TCG

863-NCP717CMX285TCG
NCP717CMX285TCG

Mfr.:

Description:
LDO Voltage Regulators LDO Regulator, 300 mA, Low Iq, High PSRR, Low Noise 2.85V, Active Discharge Rdis=120 Ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.739

Stock:
2.739 Can Dispatch Immediately
Quantities greater than 2739 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,155 € 1,55 €
0,137 € 3,43 €
0,116 € 11,60 €
0,107 € 26,75 €
0,101 € 50,50 €
Full Reel (Order in multiples of 3000)
0,085 € 255,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
XDFN-4
2.85 V
300 mA
1 Output
Positive
25 uA
1.8 V
5.5 V
Fixed
- 40 C
+ 125 C
175 mV
NCP717
Reel
Cut Tape
Brand: onsemi
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.