NCP698SQ30T1G

onsemi
863-NCP698SQ30T1G
NCP698SQ30T1G

Mfr.:

Description:
LDO Voltage Regulators 150mA CMOS LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60.729

Stock:
60.729 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,378 € 0,38 €
0,262 € 2,62 €
0,23 € 5,75 €
0,203 € 20,30 €
0,187 € 46,75 €
0,179 € 89,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 3000)
0,157 € 471,00 €
0,151 € 906,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC-82-4
3 V
150 mA
1 Output
Positive
2.5 uA
Fixed
- 40 C
+ 85 C
200 mV
NCP698
Reel
Cut Tape
MouseReel
Brand: onsemi
Dropout Voltage - Max: 350 mV at 80 mA
Ib - Input Bias Current: 2.5 uA
Line Regulation: 20 mV
Load Regulation: 60 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 7,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.