NCP6335FFCT1G

863-NCP6335FFCT1G
NCP6335FFCT1G

Mfr.:

Description:
Switching Voltage Regulators USR 3A BUCK CONVERTER

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.848

Stock:
1.848 Can Dispatch Immediately
Quantities greater than 1848 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,816 € 8,16 €
0,728 € 18,20 €
0,599 € 59,90 €
0,523 € 130,75 €
0,495 € 247,50 €
0,429 € 429,00 €
Full Reel (Order in multiples of 3000)
0,364 € 1.092,00 €
0,357 € 2.142,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WLCSP-20
Buck
600 mV to 1.4 V
3.5 A
1 Output
2.3 V
5.5 V
35 uA
3 MHz
- 40 C
+ 85 C
NCP6335
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 2.3 V to 5.5 V
Load Regulation: - 0.2 % / A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Step-Down DC/DC Converter
Unit Weight: 73 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99