NCP605MN28T2G

onsemi
863-NCP605MN28T2G
NCP605MN28T2G

Mfr.:

Description:
LDO Voltage Regulators 500mA ACMOS LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,65 € 1,65 €
1,32 € 13,20 €
1,26 € 31,50 €
1,14 € 114,00 €
0,998 € 249,50 €
0,946 € 473,00 €
0,776 € 776,00 €
Full Reel (Order in multiples of 3000)
0,485 € 1.455,00 €
0,476 € 2.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
2.8 V
675 mA
1 Output
Positive
1.5 V
6 V
Fixed
- 40 C
+ 125 C
190 mV
NCP605
Reel
Cut Tape
MouseReel
Brand: onsemi
Country of Assembly: MY
Country of Diffusion: JP
Country of Origin: JP
Dropout Voltage - Max: 240 mV at 500 mA
Line Regulation: 4 mV
Load Regulation: 10 mV
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 21,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99