NCP59801CMLADJTCG

onsemi
863-CP59801CMLADJTCG
NCP59801CMLADJTCG

Mfr.:

Description:
LDO Voltage Regulators NCP59801 ADJ DFNW8 3X3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 246

Stock:
246
Can Dispatch Immediately
On Order:
6.000
Expected 8/25/2026
3.000
Expected 10/16/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,415 € 4,15 €
0,373 € 9,33 €
0,326 € 32,60 €
0,304 € 76,00 €
0,29 € 145,00 €
0,28 € 280,00 €
Full Reel (Order in multiples of 3000)
0,257 € 771,00 €
0,25 € 1.500,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VDFN -8
1 A
1 Output
55 uA
1.6 V
5.5 V
85 dB
Adjustable
+ 150 C
211 mV
NCP59801
Reel
Cut Tape
Brand: onsemi
Dropout Voltage - Max: 339 mV
Line Regulation: 0.5 mV/V
Load Regulation: 2 mV
Output Voltage Range: 600 mV to 5 V
Product Type: LDO Voltage Regulators
Reference Voltage: 600 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

NCP59801 High Accuracy LDO Regulators

onsemi NCP59801 High Accuracy LDO Regulators are 1A devices offering Power Good open collector output. Designed to meet RF and sensitive analog circuit requirements, NCP59801 components provide low noise, high PSRR (85dB), a low quiescent current, excellent load/line transients, and regulate output voltages down to 0.6V. The onsemi NCP59801 LDO Regulators work with a 4.7µF input and output ceramic capacitor. These regulators are available in industry-standard DFNW8 0.65P (3mm x 3mm) and WDFNW6 0.65P (2mm x 2mm) packages.

Machine Vision

onsemi offers the perfect solution for machine vision needs with a wide range of image sensors from VGA to 45MP. Intelligent sensing solutions, built on decades of imaging expertise and proprietary pixel design processes, ensure top-notch quality and efficient image capture. Tailored specifically for the machine vision market, onsemi's image sensor families boast industry-leading global shutter efficiency and frame rates that meet and exceed modern camera requirements. These advanced features, combined with system components designed specifically for onsemi sensors, enable the creation of reliable inspection cameras that deliver sharp, blur-free images.