NCP59152DSADGEVB

onsemi
863-NCP59152DSADGEVB
NCP59152DSADGEVB

Mfr.:

Description:
Power Management IC Development Tools 1.5A ADJ VLDO REG DB

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,47 € 43,47 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management IC Development Tools
RoHS:  
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8543909000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

NCP5915x Very Low-Dropout Regulators

ON Semiconductor's NCP5915x Very Low-Dropout Regulators are high precision, very low dropout (VLDO), low ground current positive voltage regulators that are capable of providing an output current in excess of 1.5 A with a typical dropout voltage lower than 300 mV at 1.5 A load current. This series consists of Adjustable output voltage and fixed voltage versions. The NCP5915x series can withstand up to 18 V max input voltage. Internal protection features consist of output current limiting, built−in thermal shutdown and reverse output current protection.
Learn More