NCP58920MNTWG

onsemi
863-NCP58920MNTWG
NCP58920MNTWG

Mfr.:

Description:
Gate Drivers SINGLE CHANNEL INTEGRATED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.975
Expected 7/10/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €
5,35 € 53,50 €
4,27 € 427,00 €
4,04 € 4.040,00 €
Full Reel (Order in multiples of 3000)
3,63 € 10.890,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Gate Drivers
RoHS:  
Gate Drivers
Single
SMD/SMT
TQFN-26
1 Output
9 V
18 V
6 ns
7 ns
- 40 C
+ 150 C
NCP58920
Reel
Cut Tape
Brand: onsemi
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
Logic Type: TTL
Maximum Turn-On Delay Time: 1 ms
Operating Supply Current: 1.1 mA
Product Type: Gate Drivers
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

NCP5892 Enhanced Mode GaN Power Switches

onsemi NCP5892 Enhanced Mode GaN Power Switch integrates a high-performance, high-frequency Silicon (Si) driver and 650V Gallium-Nitride (GaN) High-Electron-Mobility Transistors (HEMT) in a single switch structure. The powerful combination of the Si driver and power GaN HEMT switch provides superior performance compared to the discrete solution GaN HEMT and external driver. The onsemi NCP5892 integrated implementation significantly reduces circuit and package parasitics while enabling a more compact design.