NCP5663DS18G

863-NCP5663DS18G
NCP5663DS18G

Mfr.:

Description:
LDO Voltage Regulators 3A 1.8V LDO REGULATR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Quantities greater than 363 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,34 € 13,40 €
1,14 € 57,00 €
1,05 € 105,00 €
0,989 € 247,25 €
0,955 € 477,50 €
0,912 € 912,00 €
0,903 € 2.257,50 €
0,869 € 4.345,00 €

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-5
1.8 V
3 A
1 Output
Positive
2 V
9 V
Fixed
- 40 C
+ 85 C
1 V
NCP5663
Tube
Brand: onsemi
Dropout Voltage - Max: 1.3 V at 3 A
Line Regulation: 0.03 %
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 900 mV
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.2 %
Unit Weight: 1,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.